CAD | USD

8-SOIC

DS1669S-50

Digi-Key Part Number
DS1669S-50-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1669S-50
Supplier
Description
IC DGTL POT 50KOHM 64TAP 8SOIC
Detailed Description
Digital Potentiometer 50k Ohm Circuit 64 Taps Up/Down (UP, DN) Interface 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Taps
64
Resistance (Ohms)
50k
Interface
Up/Down (UP, DN)
Memory Type
Non-Volatile
Voltage - Supply
±4.5V ~ 8V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesDS1669S50
Standard Package88