CAD | USD

Obsolete item.
34-PCM
DS1646P-120+
Digi-Key Part Number
DS1646P-120+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1646P-120+
Supplier
Description
IC RTC CLK/CALENDAR PAR 34-PCM
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Leap Year, NVSRAM
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
4mA @ 4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package40
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1746P-70+Maxim Integrated243DS1746P-70+-ND$49.19000Direct