16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1321S+

Digi-Key Part Number
DS1321S+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1321S+
Supplier
Description
IC CTRLR NV W/BATT MON 5V 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Controller Type
Nonvolatile RAM
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$17.16000$17.16
10$15.50100$155.01
25$14.78040$369.51
100$12.83370$1,283.37
250$12.25688$3,064.22
500$11.17540$5,587.70
1,000$10.81491$10,814.91
Additional Resources
AttributeDescription
Standard Package50