CAD | USD

24-EDIP

DS12CR887-5+

Digi-Key Part Number
DS12CR887-5+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS12CR887-5+
Supplier
Description
IC RTC CLK/CALENDAR PAR 24-EDIP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP Module (0.600", 15.24mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Memory Size
114B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2V ~ 3.05V
Current - Timekeeping (Max)
2mA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP Module (0.600", 15.24mm)
Supplier Device Package
24-EDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$15.48000$15.48
10$14.22900$142.29
25$13.63920$340.98
100$12.01710$1,201.71
250$11.57980$2,894.95