CAD | USD

Obsolete item.
32-EDIP
DS1251Y-70
Digi-Key Part Number
DS1251Y-70-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1251Y-70
Supplier
Description
IC RTC PHANTOM PAR 32-DIP
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 32-DIP Module (0.600", 15.24mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Phantom Time Chip
Features
Leap Year, NVSRAM
Memory Size
512KB
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-EDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package11