CAD | USD

32-EDIP
DS1248Y-70+
Digi-Key Product Number
DS1248Y-70+-ND
ManufacturerMaxim Integrated
Manufacturer Product NumberDS1248Y-70+
DescriptionIC RTC PHANTOM PAR 32-DIP
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionReal Time Clock (RTC) IC Phantom Time Chip 128KB Parallel 32-DIP Module (0.600", 15.24mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Type
Phantom Time Chip
Features
NVSRAM
Memory Size
128KB
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600"", 15.24mm)
Supplier Device Package
32-EDIP
Base Product NumberDS1248
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

342 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$57.82000$57.82
10$54.35100$543.51
25$52.48360$1,312.09
50$50.81680$2,540.84
100$44.71470$4,471.47
250$43.51428$10,878.57
500$42.18046$21,090.23
1,000$40.51325$40,513.25
Additional Resources
AttributeDescription
Other NamesDS1248Y70
Standard Package10