CAD | USD

Obsolete item.
34-PCM
DS1244YP-70
Digi-Key Part Number
DS1244YP-70-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1244YP-70
Supplier
Description
IC RTC PHANTOM PAR 34-PCM
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 32KB Parallel 34-PowerCap™ Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Phantom Time Chip
Features
Leap Year, NVSRAM
Memory Size
32KB
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
10mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package40