CAD | USD

SOT223-3L
DS1233Z-5+T&R
Digi-Key Part Number
DS1233Z-5+T&RTR-ND - Tape & Reel (TR)
DS1233Z-5+T&RCT-ND - Cut Tape (CT)
DS1233Z-5+T&RDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1233Z-5+T&R
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-223-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Voltage - Threshold
4.625V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,404 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
DS1233Z-5+T&R-ND
DS1233Z-5+T&RTR
DS1233Z5TR
Standard Package2,500