8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100Z-500+

Digi-Key Part Number
DS1100Z-500+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1100Z-500+
Supplier
Description
IC DELAY LINE 5TAP 500NS 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 500ns 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
100ns
Tap Increment
100 ns
Available Total Delays
500ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$9.48000$9.48
10$8.57000$85.70
25$8.17120$204.28
100$7.09500$709.50
250$6.77616$1,694.04
500$6.17828$3,089.14
1,000$5.97897$5,978.97
Additional Resources
AttributeDescription
Other NamesDS1100Z500
Standard Package100