CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
8-SOIC
DS1100Z-500+T
Digi-Key Part Number
DS1100Z-500+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1100Z-500+T
Supplier
Description
IC DELAY LINE 5TAP 500NS 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Delay Line IC Nonprogrammable Tap 500ns 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Nonprogrammable
Delay to 1st Tap
100ns
Available Total Delays
500ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Taps/Steps
5
Number of Independent Delays
1
Tap Increment
100 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,500 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
2,500$4.85089$12,127.22
Additional Resources
AttributeDescription
Standard Package2,500