CAD | USD

MSOP-8
DS1100U-200+
Digi-Key Part Number
DS1100U-200+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1100U-200+
Supplier
Description
IC DELAY LINE 5TAP 200NS 8UMAX
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Delay Line IC Nonprogrammable Tap 200ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Nonprogrammable
Delay to 1st Tap
40ns
Available Total Delays
200ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Number of Taps/Steps
5
Number of Independent Delays
1
Tap Increment
40 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

99 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.68000$9.68
10$8.74600$87.46
25$8.33960$208.49
100$7.24130$724.13
250$6.91580$1,728.95
500$6.30560$3,152.80
1,000$5.49197$5,491.97
2,500$5.28857$13,221.42
5,000$5.26716$26,335.80
Additional Resources
AttributeDescription
Standard Package50