8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LZ-250+

Digi-Key Part Number
DS1100LZ-250+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1100LZ-250+
Supplier
Description
IC DELAY LINE 5TAP 250NS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 250ns 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
50ns
Tap Increment
50 ns
Available Total Delays
250ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$11.12000$11.12
10$10.05000$100.50
25$9.58320$239.58
100$8.32100$832.10
250$7.94704$1,986.76
500$7.24584$3,622.92
1,000$7.01210$7,012.10
Additional Resources
AttributeDescription
Other NamesDS1100LZ250
Standard Package100