MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-20+

Digi-Key Part Number
DS1100LU-20+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1100LU-20+
Supplier
Description
IC DELAY LINE 5TAP 20NS 8UMAX
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 20ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
4ns
Tap Increment
4 ns
Available Total Delays
20ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$11.75000$11.75
10$10.61900$106.19
25$10.12400$253.10
100$8.79060$879.06
250$8.39548$2,098.87
500$7.65470$3,827.35
1,000$7.40777$7,407.77
Additional Resources
AttributeDescription
Other NamesDS1100LU20
Standard Package50