CAD | USD

Obsolete item.
MSOP-8
DS1091LUA-030/V+T
Digi-Key Part Number
DS1091LUA-030/V+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1091LUA-030/V+T
Supplier
Description
IC ECONOSCILLATOR SS 8UMAX
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Spread Spectrum Clock Generator
PLL
No
Input
Clock
Output
Clock
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
30MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package3,000