16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1023S-500+

Digi-Key Part Number
DS1023S-500+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1023S-500+
Supplier
Description
IC DELAY LN 256TAP 1275NS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Delay Line IC 1-Shot, Programmable 256 Tap 1275ns 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Taps/Steps
256
Function
1-Shot, Programmable
Delay to 1st Tap
16.5ns
Tap Increment
5 ns
Available Total Delays
1275ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$25.18000$25.18
10$23.13500$231.35
25$22.17600$554.40
100$19.53920$1,953.92
250$18.58024$4,645.06
500$17.98088$8,990.44
Additional Resources
AttributeDescription
Other NamesDS1023S500
Standard Package46