CAD | USD

Digi-Key has discontinued this item.
16-TSSOP
78M6610+PSU/C48
Digi-Key Part Number
78M6610+PSU/C48-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
78M6610+PSU/C48
Supplier
Description
IC ENERGY MEASUREMENT TSSOP
Detailed Description
Meter IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Discontinued at Digi-Key
Input Impedance
30kOhm ~ 90kOhm
Measurement Error
-
Voltage - I/O High
0.6V, 2V
Voltage - I/O Low
0.5V, 0.8V
Current - Supply
8.1mA
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names90-WC610+X48
Standard Package96