8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6250BCSA+T

Digi-Key Part Number
MAX6250BCSA+TTR-ND - Tape & Reel (TR)
MAX6250BCSA+TCT-ND - Cut Tape (CT)
MAX6250BCSA+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6250BCSA+T
Supplier
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.04000$11.04
10$9.97200$99.72
25$9.50920$237.73
100$8.25660$825.66
250$7.88556$1,971.39
500$7.18976$3,594.88
1,000$6.95784$6,957.84
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.95784$17,394.60
Additional Resources
AttributeDescription
Other Names
MAX6250BCSA+TTR
MAX6250BCSA+TCT
MAX6250BCSA+TDKR
MAX6250BCSA+T-ND
Standard Package2,500