8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6250ACSA+T

Digi-Key Part Number
MAX6250ACSA+TTR-ND - Tape & Reel (TR)
MAX6250ACSA+TCT-ND - Cut Tape (CT)
MAX6250ACSA+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6250ACSA+T
Supplier
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.02%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$17.13000$17.13
10$15.74500$157.45
25$15.09200$377.30
100$13.29750$1,329.75
250$12.64484$3,161.21
500$12.23696$6,118.48
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$12.23696$30,592.40
Additional Resources
AttributeDescription
Other Names
MAX6250ACSA+T-ND
MAX6250ACSA+TCT
MAX6250ACSA+TDKR
MAX6250ACSA+TTR
Standard Package2,500