10-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31850KATB+T

Digi-Key Part Number
MAX31850KATB+TTR-ND - Tape & Reel (TR)
MAX31850KATB+TCT-ND - Cut Tape (CT)
MAX31850KATB+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX31850KATB+T
Supplier
Description
IC CONV THRMCPLE-DIG K TYPE TDFN
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.43000$11.43
10$10.32100$103.21
25$9.84160$246.04
100$8.54500$854.50
250$8.16092$2,040.23
500$7.44084$3,720.42
1,000$7.20081$7,200.81
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$7.20081$18,002.02
Additional Resources
AttributeDescription
Other Names
MAX31850KATB+T-ND
MAX31850KATB+TTR
MAX31850KATB+TCT
MAX31850KATB+TDKR
Standard Package2,500