32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3109ETJ+T

Digi-Key Part Number
MAX3109ETJ+TTR-ND - Tape & Reel (TR)
MAX3109ETJ+TCT-ND - Cut Tape (CT)
MAX3109ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX3109ETJ+T
Supplier
Description
IC UART DUAL 32-TQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
UART IC 2, DUART Channel RS232, RS485 128 Byte 32-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Internal Oscillator
Number of Channels
2, DUART
FIFO's
128 Byte
Protocol
RS232, RS485
Data Rate (Max)
24Mbps
Voltage - Supply
1.71V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$18.58000$18.58
10$17.08000$170.80
25$16.37240$409.31
100$14.42560$1,442.56
250$13.71764$3,429.41
500$13.27512$6,637.56
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$13.27511$33,187.78