VK204-25-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK204-25-V

Digi-Key Part Number
VK204-25-V-ND
Manufacturer
Matrix Orbital
Manufacturer Product Number
VK204-25-V
Supplier
Description
VFD ALPHA/NUM DISPL 20X4 SER
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character 9V ~ 15V Serial 98.00mm x 60.00mm x 27.70mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Matrix Orbital
Series
Package
Bulk
Part Status
Obsolete
Outline L x W x H
98.00mm x 60.00mm x 27.70mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
9V ~ 15V
Character Size
4.70mm H x 2.40mm W
Number of Dots
-
Interface
Serial
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9005