cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK204-25-422-VPT

Digi-Key Part Number
VK204-25-422-VPT-ND
Manufacturer
Manufacturer Product Number
VK204-25-422-VPT
Description
DISPLAY VACUUM FLORESCENT 4X20
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character 9V ~ 35V RS-422 98.00mm x 60.00mm x 28.98mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Matrix Orbital
Series
Package
Bulk
Product Status
Active
Outline L x W x H
98.00mm x 60.00mm x 28.98mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Voltage - Supply
9V ~ 35V
Character Size
2.40mm H x 4.70mm W
Number of Dots
-
Interface
RS-422
Operating Temperature
-20°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$228.63000$228.63
Additional Resources
AttributeDescription
Standard Package1