cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK162-12-USB

Digi-Key Part Number
VK162-12-USB-ND
Manufacturer
Matrix Orbital
Manufacturer Product Number
VK162-12-USB
Supplier
Description
DISPLAY VACUUM FLORESCENT 4X20
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Vacuum Fluorescent Display (VFD) 16 x 2 Character - I²C, USB 80.00mm x 36.00mm x 27.67mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Matrix Orbital
Series
Package
Bulk
Part Status
Active
Outline L x W x H
80.00mm x 36.00mm x 27.67mm
Viewing Area
51.40mm L x 11.40mm W
Display Format
16 x 2
Display Type
Character
Format
-
Voltage - Supply
-
Character Size
2.28mm H x 4.76mm W
Number of Dots
-
Interface
I²C, USB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9005
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$131.73000$131.73
Additional Resources
AttributeDescription
Standard Package1