cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11867

Digi-Key Part Number
MA11867-ND
Manufacturer
Manufacturer Product Number
11867
Description
TERM MALE 16-14AWG BLU 50PK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Master Appliance Co
Series
Package
Bulk
Product Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$67.52000$67.52
Additional Resources
AttributeDescription
Other NamesMA11867
Standard Package1