cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10841

Digi-Key Part Number
MA10841-ND
Manufacturer
Manufacturer Product Number
10841
Description
14-16 AWG, BLUE, .250 FEMALE
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Master Appliance Co
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesMA10841
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
11846Master Appliance Co0MA11846-ND$65.29000Direct