HMC3-M1210Y0201 | |
---|---|
DigiKey Part Number | 2212-HMC3-M1210Y0201-ND |
Manufacturer | |
Manufacturer Product Number | HMC3-M1210Y0201 |
Description | MODULE 12 DI 10 DO 2 AI 1AO HMC3 |
Customer Reference | |
Detailed Description | Option Card, I/O Analog Input (2), Analog Output (1), Digital Input (12), Digital Output (10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | HMC3000 Series | |
Specifications | Analog Input (2), Analog Output (1), Digital Input (12), Digital Output (10) | |
Weight | - | |
Base Product Number |