CAD | USD

cms-photo-not-available

PT-3529FWQ

Digi-Key Part Number
PT-3529FWQ-ND
Manufacturer
Mallory Sonalert Products Inc.
Manufacturer Product Number
PT-3529FWQ
Supplier
Description
AUDIO PIEZO XDCR 3-28V CHASSIS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12V 8mA 2.9kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage Range
3 ~ 28V
Frequency
2.9kHz
Technology
Piezo (with Feedback)
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 30cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.654"" Dia (42.00mm)
Height - Seated (Max)
0.638"" (16.20mm)
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Available To Order

Additional Resources
AttributeDescription
Standard Package1