
PT-1640PAQ | |
|---|---|
DigiKey Part Number | 458-PT-1640PAQ-ND |
Manufacturer | |
Manufacturer Product Number | PT-1640PAQ |
Description | 1-25AC 85DB 4000F XDUCER 16X10 S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 5 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $3.63500 | $36.35 |
| 25 | $3.31000 | $82.75 |
| 50 | $3.08660 | $154.33 |
| 100 | $2.88080 | $288.08 |
| 250 | $2.63268 | $658.17 |
| 500 | $2.46168 | $1,230.84 |
| 1,000 | $2.30372 | $2,303.72 |
| 5,000 | $2.28205 | $11,410.25 |

