
PS-733WDG-SQ | |
|---|---|
DigiKey Part Number | 458-PS-733WDG-SQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-733WDG-SQ |
Description | BUZZER PIEZO 12V 1.811X 1.260SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz ~ 4.5kHz 85dB @ 12V, 300cm Surface Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.5kHz ~ 4.5kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 300cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.811" L x 1.260" W (46.00mm x 32.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.45000 | $22.45 |
| 10 | $17.76200 | $177.62 |
| 25 | $16.21960 | $405.49 |
| 62 | $14.84387 | $920.32 |
| 124 | $13.88653 | $1,721.93 |
| 310 | $13.38539 | $4,149.47 |

