
PS-551DGQ | |
|---|---|
DigiKey Part Number | 458-PS-551DGQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-551DGQ |
Description | 5-15DC 105DB 2800HZ SP 54X41GREE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.8kHz 105dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.138" Dia (54.30mm) | |
Height - Seated (Max) | 1.622" (41.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.45000 | $37.45 |
| 10 | $29.69500 | $296.95 |
| 25 | $27.14080 | $678.52 |
| 50 | $25.38040 | $1,269.02 |
| 100 | $23.75410 | $2,375.41 |
| 250 | $23.71148 | $5,927.87 |

