


PS-550DG-AQ | |
|---|---|
DigiKey Part Number | 458-PS-550DG-AQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-550DG-AQ |
Description | 5/15DC 105DB 2800HZ CONT GREEN 5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.8kHz 105dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.138" Dia (54.30mm) | |
Height - Seated (Max) | 1.622" (41.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.19000 | $43.19 |
| 10 | $34.25300 | $342.53 |
| 25 | $31.31600 | $782.90 |
| 50 | $29.29020 | $1,464.51 |
| 100 | $27.79230 | $2,779.23 |

