PKD-27A30EWQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKD-27A30EWQ

DigiKey Part Number
458-PKD-27A30EWQ-ND
Manufacturer
Manufacturer Product Number
PKD-27A30EWQ
Description
3-15DC 80-100DB 3000HZ CONT 32X2
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 30mA 3kHz 95dB @ 12V, 30cm Through Hole Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
5 ~ 15V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
Wire Leads
Size / Dimension
1.291" Dia (32.80mm)
Height - Seated (Max)
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$38.50000$38.50
10$30.52900$305.29
25$27.90560$697.64
75$25.10280$1,882.71
150$24.45393$3,668.09
Manufacturers Standard Package