
PK-27H35PQ | |
|---|---|
DigiKey Part Number | 458-PK-27H35PQ-ND |
Manufacturer | |
Manufacturer Product Number | PK-27H35PQ |
Description | 3-20DC 90-110DB 3500HZ CONT 30X1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 100dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 2 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.47000 | $9.47 |
| 10 | $7.45700 | $74.57 |
| 25 | $6.79840 | $169.96 |
| 50 | $6.34540 | $317.27 |
| 160 | $5.66294 | $906.07 |
| 320 | $5.29747 | $1,695.19 |
| 640 | $5.08844 | $3,256.60 |

