




AST501Q | ||
---|---|---|
Digi-Key Part Number | 458-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | AST501Q | |
Description | BUZZER MAGN 1.5V 12.6X12.6MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 50mA 2.4kHz 85dB @ 1.5V, 10cm Surface Mount Solder Pads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mallory Sonalert Products Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.496" L x 0.496" W (12.60mm x 12.60mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Resource Type | Link |
---|---|
Datasheets | AST501Q |
Environmental Information | |
Sound File | 2400 Hz Continuous |
HTML Datasheet | AST501Q |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.54000 | $5.54 |
10 | $4.57500 | $45.75 |
25 | $4.22080 | $105.52 |
50 | $3.96420 | $198.21 |
100 | $3.71720 | $371.72 |
250 | $3.45344 | $863.36 |
500 | $3.20680 | $1,603.40 |
Attribute | Description |
---|---|
Other Names | 458-1053 |
Standard Package | 35 |