CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
87384
87384
Digi-Key Part Number
1890-1086-ND
ManufacturerMakeblock Co., LTD.
Manufacturer Product Number87384
DescriptionPLANE BEARING TURNTABLE D34X24MM
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionPlane Bearing ID X 1.339" (34.00mm) OD X 0.945" (24.00mm) W
Product Attributes
TypeDescriptionSelect
Category
Mfr
Makeblock Co., LTD.
Series
-
Part Status
Active
Type
Plane Bearing
Inner Diameter
-
Outer Diameter
1.339"" (34.00mm)
Width
0.945"" (24.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
In Stock: 19

Can ship immediately
00
Additional Resources
AttributeDescription
Other Names1890-1086
Standard Package1