CAD | USD

Obsolete item.
cms-photo-not-available
70015
Digi-Key Product Number
70015MB-ND
ManufacturerMakeblock Co., LTD.
Manufacturer Product Number70015
DescriptionCROSS & 2.5MM HEX SCREWDRIVER
Detailed Description2.5mm, 3mm Hex, Phillips Blade, Double Ended Drive 5.79" (147.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Makeblock Co., LTD.
Series
-
Part Status
Obsolete
Tool Type
Blade, Double Ended
Tip - Type
Hex, Phillips
Tip - Size
2.5mm, 3mm
Drive Size
-
Length - Overall
5.79"" (147.00mm)
Features
Reversible, Screw Cap
Quantity
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names70015MB
Standard Package1