CAD | USD

62450
62450
Digi-Key Part Number
1890-62450-ND
ManufacturerMakeblock Co., LTD.
Manufacturer Product Number62450
DescriptionMCORE CASE
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionCase Hand Held, Split Sides X
Product Attributes
TypeDescriptionSelect
Category
Mfr
Makeblock Co., LTD.
SeriesMCore
Part Status
Active
Container Type
Case
Platform
mCore
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
-
Color
-
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$6.86000$6.86
Additional Resources
AttributeDescription
Other Names
1890-62450
62450-ND
Standard Package1