CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
13600
13600
Digi-Key Part Number
13600MB-ND
ManufacturerMakeblock Co., LTD.
Manufacturer Product Number13600
DescriptionSWITCH SNAP ACTION 5A 250V
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionSwitch Chassis Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Makeblock Co., LTD.
Series
-
Package
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
5A (AC)
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads with Connector
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Operating Position
-
Electrical Life
1,000,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names13600MB
Standard Package1