CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MX63U1GC1GCAXMI01

Digi-Key Part Number
MX63U1GC1GCAXMI01-ND
Manufacturer
Macronix
Manufacturer Product Number
MX63U1GC1GCAXMI01
Supplier
Description
IC FLASH RAM 1GBIT PAR 533MHZ
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
FLASH - NAND, DRAM - LPDDR2 Memory IC 1Gb (128M x 8)(NAND), 1G (32M x 32)(LPDDR2) Parallel 533MHz 25ns
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Macronix
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH, RAM
Technology
FLASH - NAND, DRAM - LPDDR2
Memory Size
1Gb (128M x 8)(NAND), 1G (32M x 32)(LPDDR2)
Memory Interface
Parallel
Write Cycle Time - Word, Page
320µs
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Clock Frequency
533MHz
Access Time
25ns
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Available To Order

Additional Resources
AttributeDescription
Standard Package242