
Category | Memory Organization 8M x 4, 16M x 2, 32M x 1 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Voltage - Supply 1.65V ~ 2V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOP |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.55400 | $25.54 |
| 25 | $2.48160 | $62.04 |
| 50 | $2.42700 | $121.35 |
| 100 | $2.37180 | $237.18 |
| 300 | $2.28413 | $685.24 |
| 600 | $2.22907 | $1,337.44 |
| 1,200 | $2.17440 | $2,609.28 |
| 5,100 | $2.06233 | $10,517.88 |

