A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A80

Digi-Key Part Number
1465-A80-ND
Manufacturer
Manufacturer Product Number
A80
Description
IC RF AMP GPS 10MHZ-550MHZ TO8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 550MHz TO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Product Status
Active
Frequency
10MHz ~ 550MHz
P1dB
14.3dBm
Gain
29dB
Noise Figure
2.3dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
45mA
Test Frequency
10MHz ~ 550MHz
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock: 25

All prices are in CAD
Tray
QtyUnit PriceExt Price
10$397.92300$3,979.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-A80
Standard Package1