
A1 | |
|---|---|
DigiKey Part Number | 1465-A1-ND |
Manufacturer | |
Manufacturer Product Number | A1 |
Description | IC RF AMP GPS 1MHZ-600MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1MHz ~ 600MHz | |
P1dB | -1dBm | |
Gain | 16dB | |
Noise Figure | 2.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 9mA | |
Test Frequency | 1MHz ~ 600MHz | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $449.01000 | $449.01 |
| 10 | $397.89900 | $3,978.99 |
| 25 | $380.24800 | $9,506.20 |

