9010R0M-14-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905R6M-14-2

Digi-Key Part Number
1465-905R6M-14-2-ND
Manufacturer
Manufacturer Product Number
905R6M-14-2
Description
CAP SILICON 5.6PF 20% SMD
Detailed Description
5.6 pF Silicon Capacitor Nonstandard SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tray
Product Status
Active
Capacitance
5.6 pF
Tolerance
±20%
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard SMD
Height
0.008" (0.20mm)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
2,750 In Stock

All prices are in CAD
Tray
QtyUnit PriceExt Price
50$23.86480$1,193.24
100$21.02690$2,102.69
250$19.99492$4,998.73
500$19.15834$9,579.17
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-905R6M-14-2
Standard Package50