
IS32PM3420B-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32PM3420B-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32PM3420B-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32PM3420B-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32PM3420B-GRLA3-TR |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.8V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 8-SOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32PM3420A-GRLA3-TR | Lumissil Microsystems | 2,286 | 2521-IS32PM3420A-GRLA3-TRCT-ND | $2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.44560 | $61.14 |
| 100 | $2.18770 | $218.77 |
| 250 | $2.06464 | $516.16 |
| 500 | $2.00386 | $1,001.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.86501 | $4,662.53 |
| 5,000 | $1.82619 | $9,130.95 |
| 7,500 | $1.80674 | $13,550.55 |


