IS31SE5114-LQLS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5114-LQLS3

Digi-Key Part Number
2521-IS31SE5114-LQLS3-ND
Manufacturer
Lumissil Microsystems
Manufacturer Product Number
IS31SE5114-LQLS3
Supplier
Description
MCU CAPACITIVE TOUCH SENSE, INTE
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Capacitive Touch Buttons 64-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumissil Microsystems
Series
-
Package
Tray
Part Status
Active
Type
Buttons
Proximity Detection
No
Number of Inputs
15
LED Driver Channels
15
Interface
I²C, SPI
Resolution
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 105°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$4.44000$4.44
10$3.99200$39.92
25$3.77440$94.36
80$3.27113$261.69
250$3.10344$775.86
500$2.78470$1,392.35
1,000$2.37387$2,373.87
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2521-IS31SE5114-LQLS3
Standard Package250