
SST-10-DR-B90-J660 | |
|---|---|
DigiKey Part Number | SST-10-DR-B90-J660-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B90-J660 |
Description | LED SST10 RED 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-DR Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B90-J660 Models |
Category | Luminous Flux @ Current/Temperature 370mW (350mW ~ 390mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.05V | Height - Seated (Max) 0.092" (2.33mm) |
Current - Max 1.5A | Base Product Number |

