MP-2016-1100-57-70

DigiKey Part Number
MP-2016-1100-57-70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2016-1100-57-70
Description
LED MP2016 COOL WHITE 5700K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Cool 5700K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-57-70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
70
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
35°C/W
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.02784$835.20
50,000$0.02456$1,228.00
125,000$0.02293$2,866.25