MP-2016-1100-30-95

DigiKey Part Number
1214-MP-2016-1100-30-95TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2016-1100-30-95
Description
LED MP2016 WARM WHT 3000K 0806
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Warm 3000K 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
20lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
111 lm/W
CRI (Color Rendering Index)
95
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Thermal Resistance of Package
27°C/W
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.03581$895.25
50,000$0.03184$1,592.00
125,000$0.02646$3,307.50