MP-1919-2101-30-80

DigiKey Part Number
1214-1285-2-ND - Tape & Reel (TR)
1214-1285-1-ND - Cut Tape (CT)
1214-1285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-1919-2101-30-80
Description
LED XNOVA CUBE WHT 3000K 1919
Customer Reference
Detailed Description
LED Lighting Xnova™ Cube White, Warm 3000K 6.2V 150mA 170° 0707 (1919 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
125lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
1919
Size / Dimension
0.075" L x 0.075" W (1.90mm x 1.90mm)
Height - Seated (Max)
0.049" (1.25mm)
Thermal Resistance of Package
8°C/W
Base Product Number
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.48700$4.87
100$0.27960$27.96
1,000$0.21887$218.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13103$393.09
Manufacturers Standard Package