MP-1616-1103-30-80

DigiKey Part Number
MP-1616-1103-30-80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-1616-1103-30-80
Description
LED XNOVA CUBE WHT 3000K 1616
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xnova™ Cube White, Warm 3000K 3.3V 150mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-1616-1103-30-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
60lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
121 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
1616
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Thermal Resistance of Package
22°C/W
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.06008$1,802.40
75,000$0.05445$4,083.75
150,000$0.05070$7,605.00